Ruland, 25 mm OD 10 mm, 31.8 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-963
- Mfr. Part No.:
- PSMR25-10-8-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.01
(exc. VAT)
€172.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.01 |
*price indicative
- RS Stock No.:
- 605-963
- Mfr. Part No.:
- PSMR25-10-8-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25mm | |
| Length | 31.8mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.63Nm | |
| Moment of Inertia | 9.275 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25mm | ||
Length 31.8mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.63Nm | ||
Moment of Inertia 9.275 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series PSMR25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision and durability, designed for applications that require high torque capacity and minimal backlash. Its robust construction from 303 stainless steel ensures long-lasting performance, while the zero-backlash feature enhances operational accuracy, especially in high-speed settings of up to 6,000 RPM. The coupling's balanced design mitigates vibration, promoting smooth operation in dynamic environments. With intricate spiral cuts, this coupling can handle greater angular and parallel misalignments than traditional single beam couplings, making it an ideal choice for a variety of mechanical systems. Manufactured in the USA under stringent quality controls, this coupling is compliant with RoHS3 and REACH standards, guaranteeing safe use in diverse applications. If youre seeking reliability and high performance under pressure, this four beam coupling stands out in its field.
Designed for high torque capacities without compromising performance
Machined from premium 303 stainless steel for enhanced durability
Zero-backlash design improves accuracy in rotational applications
Ratings allow for use in high-speed operations of up to 6,000 RPM
Incorporates two sets of spiral cuts for improved torque transfer
Balanced design reduces unwanted vibration in dynamic setups
Manufactured using advanced techniques to ensure quality and reliability
Fully metric hardware and torque specifications facilitate easy installation
Related links
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 9 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
- Ruland 31.8 mm Length 10 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 6 mm Flexible Coupling
- Ruland 31.8 mm Length 8 mm Flexible Coupling
- Ruland 31.8 mm Length 7 mm Flexible Coupling
