Ruland, 25.4 mm OD 10 mm, 31.8 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

€118.01

(exc. VAT)

€145.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€118.01

*price indicative

RS Stock No.:
604-535
Mfr. Part No.:
PSMR25-10-10-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

25.4mm

Length

31.8mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

9.275 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

10mm

Bore Size B

10mm

Maximum Operating Temperature

176°C

Series

PSMR25

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland High-performance four beam coupling is expertly designed for precision motion control. Manufactured from a single piece of high-quality stainless steel, it offers exceptional durability and torque capacity, ensuring reliable operation in demanding environments. Boasting a zero-backlash feature, this coupling minimizes vibration and enhances stability at speeds of up to 6,000 RPM. Ideal for various applications, it accommodates misalignments with ease while maintaining optimal shaft engagement. With stringent manufacturing standards and compliance with RoHS3 and REACH regulations, this product represents a blend of quality and innovation, making it a preferred choice in the industry.

Designed for high torque capacity and low windup

Manufactured from premium 303 stainless steel for enhanced longevity

Features a balanced design to reduce vibration during operation

Machined from North American sourced bar stock under strict quality controls

Compatible with standard metric hardware, making installation straightforward

Related links