RS PRO, 34 mm OD, 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS Stock No.:
- 606-023
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€52.26
(exc. VAT)
€64.28
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.26 |
*price indicative
- RS Stock No.:
- 606-023
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 34mm | |
| Length | 50mm | |
| Hub Material | Steel C45 (En8) (Black Oxide) | |
| Style | Two Piece | |
| Series | RCDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 34mm | ||
Length 50mm | ||
Hub Material Steel C45 (En8) (Black Oxide) | ||
Style Two Piece | ||
Series RCDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 16 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts securely in a variety of industrial applications. With a 16 mm bore and constructed from durable black oxide steel, it ensures reliable performance and longevity. Ideal for precise alignment and torque transmission, this coupling is a key component in maintaining system integrity.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides strength and corrosion resistance
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced wear
Patchlock Anti-Vibration Screws: Enhances stability and prevents loosening
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate alignment and secure connection
Applications
Manufacturing machinery
Automation systems
Robotics
Pumps and compressors
Additional Information
Complies with industry standards for shaft coupling
Suitable for use in environments requiring robust and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 50 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
