RS PRO, 18 mm OD, 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS Stock No.:
- 606-016
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€41.45
(exc. VAT)
€50.98
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.45 |
*price indicative
- RS Stock No.:
- 606-016
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 18mm | |
| Length | 30mm | |
| Hub Material | Steel C45 (En8) (Black Oxide) | |
| Style | Two Piece | |
| Series | RCDK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 18mm | ||
Length 30mm | ||
Hub Material Steel C45 (En8) (Black Oxide) | ||
Style Two Piece | ||
Series RCDK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 6 mm Bore, Black Oxide Steel
RS PRO Rigid Coupling is designed for secure and precise shaft connections in various industrial applications. This coupling features a 6 mm bore and is crafted from durable black oxide steel, ensuring reliable performance and longevity. Ideal for applications requiring rigid shaft alignment, it provides a robust solution for mechanical systems.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures precise fit and alignment for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Offers high strength and corrosion resistance
Precision machined bore = Ra 0.8: Provides smooth surface finish for reduced wear
Patchlock Anti-Vibration Screws: Enhances stability and reduces loosening under vibration
Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shafts
Applications
Manufacturing machinery
Automation systems
Robotics
Conveyor systems
Additional Information
Complies with industry standards for material and performance
Suitable for high-torque applications where precise alignment is critical
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 50 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling
