RS PRO, 15 mm OD Steel C45 (En8) (Black Oxide), 22 mm Length Jaw Coupling
- RS Stock No.:
- 606-028
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 606-028
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 15mm | |
| Length | 22mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 15mm | ||
Length 22mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Series RCS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 4 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts securely, ensuring precise alignment and torque transmission. Ideal for applications requiring a robust and reliable connection, it offers excellent performance in various industrial settings.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Provides durability and resistance to wear
Precision machined bore = Ra 0.8: Guarantees smooth operation and reduced friction
Patchlock Anti-Vibration Screws: Minimises loosening under vibration for enhanced reliability
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate alignment and secure coupling
Applications
Manufacturing machinery
Automation systems
Robotics
Conveyors
Additional Information
Material: Black Oxide Steel
Coupling Type: Shaft Coupling
Dimensions: Bore: 4 mm, Outside Diameter: 15 mm, Length: 22 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 22 mm Length Jaw Coupling
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling
