RS PRO, 18 mm OD Steel C45 (En8) (Black Oxide), 30 mm Length Jaw Coupling

Subtotal (1 unit)*

€13.62

(exc. VAT)

€16.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.62

*price indicative

RS Stock No.:
606-033
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

18mm

Length

30mm

Element Material

Steel C45 (En8) (Black Oxide)

Series

RCS

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, Bore 6 mm, Black Oxide Steel


RS PRO Rigid Coupling is designed for precise shaft alignment in various industrial applications. With a bore size of 6 mm and constructed from durable black oxide steel, this coupling ensures reliable performance and longevity. Ideal for connecting two shafts to transmit torque without backlash, it is a key component in machinery where precision is crucial.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures precise fit and alignment

Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability in various environments

Precision machined bore = Ra 0.8: Provides smooth operation and reduces wear

Patchlock Anti-Vibration Screws: Enhances stability and reduces loosening during operation

Recommended shaft tolerance + 0 / – .013 mm: Ensures optimal performance and fit

Applications


Manufacturing machinery

Robotics

Automotive systems

Industrial automation

Additional Information


Key standards: Complies with industry standards for quality and performance

Material options: Available in multiple materials for different application needs

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links