RS PRO, 24 mm OD Steel C45 (En8) (Black Oxide), 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS Stock No.:
- 606-053
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€30.87
(exc. VAT)
€37.97
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.87 |
*price indicative
- RS Stock No.:
- 606-053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jaw Coupling | |
| Outside Diameter | 24mm | |
| Length | 35mm | |
| Element Material | Steel C45 (En8) (Black Oxide) | |
| Style | Two Piece | |
| Hub Material | Steel C45 (En8) (Black Oxide) | |
| Series | RCD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jaw Coupling | ||
Outside Diameter 24mm | ||
Length 35mm | ||
Element Material Steel C45 (En8) (Black Oxide) | ||
Style Two Piece | ||
Hub Material Steel C45 (En8) (Black Oxide) | ||
Series RCD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Rigid Coupling, 8 mm Bore, Black Oxide Steel
This RS PRO rigid coupling is designed to connect two shafts securely in a variety of industrial applications. With a bore size of 8 mm and constructed from durable black oxide steel, it ensures reliable performance and longevity in demanding environments.
Features and Benefits
Bore tolerance +0.012/+0.050 mm: Ensures precise fit and alignment for optimal performance
Materials – Steel C45 (EN8) (Black Oxide): Offers excellent strength and corrosion resistance
Precision machined bore = Ra 0.8: Provides a smooth finish for reduced friction and wear
Patchlock Anti-Vibration Screws: Minimises loosening due to vibrations, enhancing stability
Recommended shaft tolerance + 0 / – .013 mm: Facilitates accurate installation and operation
Applications
Manufacturing machinery
Automotive systems
Robotics
Industrial equipment
Additional Information
Complies with industry standards for quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 35 mm Length Jaw Coupling
- RS PRO 35 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 83 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 45 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 65 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
- RS PRO 30 mm Length Jaw Coupling Steel C45 (En8) (Black Oxide)
