Huco, 12 mm OD, 23 mm Length Coupler
- RS Stock No.:
- 748-235
- Mfr. Part No.:
- 321.12.2222
- Manufacturer:
- Huco
Subtotal (1 unit)*
€157.58
(exc. VAT)
€193.82
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.58 |
*price indicative
- RS Stock No.:
- 748-235
- Mfr. Part No.:
- 321.12.2222
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 12mm | |
| Length | 23mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 79Ncm | |
| Moment of Inertia | 18.53 x 10-8 kg/m² | |
| Misalignment - Angular | 14° | |
| Misalignment - Parallel | 1.6mm | |
| Style | Screw | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 1.72mm | |
| Bellows Material | Electrodeposited Nickel | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | 774 (BS 45 Pt. 1), ISO 77, BS 46 Pt. 1 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 12mm | ||
Length 23mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 79Ncm | ||
Moment of Inertia 18.53 x 10-8 kg/m² | ||
Misalignment - Angular 14° | ||
Misalignment - Parallel 1.6mm | ||
Style Screw | ||
Hub Material Aluminium | ||
Misalignment - Axial 1.72mm | ||
Bellows Material Electrodeposited Nickel | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals 774 (BS 45 Pt. 1), ISO 77, BS 46 Pt. 1 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- FR



Nickel Bellows Couplings
The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.
High torsional stiffness
High quality of translation of motion
Suitable for drives associated with instruments
Grub screw fixing
Note
Service life can be affected with load reversal applications or when driving loads incrementally. Bore size attirbute refers to dimensions B1 and B2 in in that order.
