Huco, 15.5 mm OD 7 mm, 23 mm Length Coupler 7 mm
- RS Stock No.:
- 693-2408
- Mfr. Part No.:
- 554.16.2020
- Manufacturer:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.31
(exc. VAT)
€53.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €43.31 |
| 5 - 9 | €41.58 |
| 10 - 24 | €40.70 |
| 25 + | €39.84 |
*price indicative
- RS Stock No.:
- 693-2408
- Mfr. Part No.:
- 554.16.2020
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 23mm | |
| Maximum Speed | 15000rpm | |
| Torque Rating | 0.43Nm | |
| Misalignment - Angular | 1° | |
| Style | Clamp | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 200μm | |
| Minimum Operating Temperature | -30°C | |
| Bellows Material | Stainless Steel | |
| Bore Size B | 7mm | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 120°C | |
| Series | Flex K | |
| Standards/Approvals | No | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 23mm | ||
Maximum Speed 15000rpm | ||
Torque Rating 0.43Nm | ||
Misalignment - Angular 1° | ||
Style Clamp | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 200μm | ||
Minimum Operating Temperature -30°C | ||
Bellows Material Stainless Steel | ||
Bore Size B 7mm | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 120°C | ||
Series Flex K | ||
Standards/Approvals No | ||
Screw Size M2 | ||
- COO (Country of Origin):
- DE

Stainless Steel Bellows Couplings - Clamp Type
High torsional stiffness for positional accuracy
Low inertia
Ideal for servo drive applications with high precision dynamic position control
Material: Aluminium hub; stainless steel bellows
Related links
- Huco 23 mm Length Coupler 7 mm
- Huco 23 mm Length Coupler 7 mm
- Huco 89 mm Length Coupler 23 mm
- Ruland 23 mm Length 7 mm Flexible Coupling 7 mm
- Huco 23 mm Length Coupler
- Ruland 23 mm Length 8 mm Flexible Coupling 7 mm
- SAM Anti Scratch Composite Safety Quick Connect Coupling, 6 mm US Splined Safety Quick Coupler 7 Mm
- Exsys 7 Port USB 3.1 USB Hub 60 mm 23 mm 178mm
