Huco Universal Lateral, 10 mm x 3/8in Bore Coupler

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
748-409
Mfr. Part No.:
206.34.3132
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Coupling Types

Universal Lateral

Bore

10 mm x 3/8in

Torque Rating

2.5Nm

Misalignment - Angular

2°

Misalignment - Parallel

0.25mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy