Aurora Bearing Company 3/8-24 Male Steel Rod End, 3/8in Bore
- RS Stock No.:
- 185-2765
- Mfr. Part No.:
- AB6T
- Manufacturer:
- Aurora Bearing Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€78.10
(exc. VAT)
€96.06
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €78.10 |
| 5 - 9 | €74.95 |
| 10 + | €73.40 |
*price indicative
- RS Stock No.:
- 185-2765
- Mfr. Part No.:
- AB6T
- Manufacturer:
- Aurora Bearing Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora Bearing Company | |
| Product Type | Rod End | |
| Connection Size | 3/8-24 Male | |
| Bore Diameter | 3/8in | |
| Material | Steel | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -65°F | |
| Maximum Operating Temperature | 325°F | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Product Type Rod End | ||
Connection Size 3/8-24 Male | ||
Bore Diameter 3/8in | ||
Material Steel | ||
Connection Gender Male | ||
Minimum Operating Temperature -65°F | ||
Maximum Operating Temperature 325°F | ||
- COO (Country of Origin):
- US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
Related links
- Aurora Bearing Company 3/8-24 Female Alloy Steel Rod End, 3/8in Bore
- Aurora Bearing Company 3/8-24 Male Alloy Steel Rod End UNF, 9.4mm Bore
- Aurora Bearing Company 3/8-24 Female Alloy Steel Rod End, 9.4mm Bore UNF
- Aurora Bearing Company 3/8-24 Male Carbon Steel Rod End UNF, 7.38mm Bore
- Aurora Bearing Company 3/4-16 Male Carbon Steel Rod End, 5/8in Bore
- Aurora Bearing Company 3/4-16 Female Alloy Steel Rod End, 3/4in Bore
- Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End UNF, 19.05mm Bore
- Aurora Bearing Company 3/4-16 Female Alloy Steel Rod End, 19.05mm Bore UNF
