RS PRO, 12.7 mm OD 5 mm, 19.1 mm Length 4 mm Flexible Beam Coupling
- RS Stock No.:
- 764-276
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.25
(exc. VAT)
€24.91
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.25 |
*price indicative
- RS Stock No.:
- 764-276
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 12.7mm | |
| Length | 19.1mm | |
| Torque Rating | 0.9Nm | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3° | |
| Style | Set Screw | |
| Bore Size B | 4mm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°F | |
| Material | Aluminium | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 12.7mm | ||
Length 19.1mm | ||
Torque Rating 0.9Nm | ||
Number of Beams 4 | ||
Misalignment - Angular 3° | ||
Style Set Screw | ||
Bore Size B 4mm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°F | ||
Material Aluminium | ||
Maximum Operating Temperature 225°F | ||
Screw Size M2 | ||
- COO (Country of Origin):
- CN
RS PRO 5 mm Flexible Beam Coupling 4 mm
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment, making it Ideal for precision applications. With a robust aluminium construction, it ensures durability and reliability in various industrial settings.
Features and Benefits
Bore Size A: 5 mm: Allows for precise shaft connection.
Bore Size B: 4 mm: Compatible with a variety of shaft sizes.
Material: Aluminium: Offers strength and lightweight properties.
Maximum Operating Temperature: 225 °F: Suitable for high-temperature environments.
Minimum Operating Temperature: -40 °F: Performs reliably in cold conditions.
Misalignment Angular: 3 °: Accommodates angular misalignment effectively.
Number of Beams: 4: Provides flexibility and torsional stiffness.
Outside Diameter: 12.7 mm: Compact design for space-constrained applications.
Torque Rating: 0.9 Nm: Capable of handling moderate torque loads.
Bore Size B: 4 mm: Compatible with a variety of shaft sizes.
Material: Aluminium: Offers strength and lightweight properties.
Maximum Operating Temperature: 225 °F: Suitable for high-temperature environments.
Minimum Operating Temperature: -40 °F: Performs reliably in cold conditions.
Misalignment Angular: 3 °: Accommodates angular misalignment effectively.
Number of Beams: 4: Provides flexibility and torsional stiffness.
Outside Diameter: 12.7 mm: Compact design for space-constrained applications.
Torque Rating: 0.9 Nm: Capable of handling moderate torque loads.
Applications
Robotics
CNC Machinery
Precision Instrumentation
Automated Systems
CNC Machinery
Precision Instrumentation
Automated Systems
Additional Information
Screw Size: M2
Style: Set Screw
Style: Set Screw
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling
- RS PRO 19.1 mm Length 3 mm Flexible Beam Coupling
- Ruland 22.9 mm Length 3 mm Flexible Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 19.1 mm Length 4 mm Coupler
- RS PRO 19.1 mm Length 4 mm Flexible Beam Coupling
- Ruland 19.1 mm Length 3 mm Flexible Coupling
- Ruland 33.2 mm Length Flexible Coupling 4 mm
