Ruland, 12.7 mm OD 5 mm, 19.1 mm Length 4 mm Coupler
- RS Stock No.:
- 814-455
- Mfr. Part No.:
- PCMR13-5-4-A
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save €6.80
View bulk pricing optionsSubtotal (1 unit)*
€33.31
(exc. VAT)
€40.97
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.31 | - |
| 5 - 9 | €31.95 | €6.80 |
| 10 - 24 | €31.31 | €20.00 |
| 25 + | €30.65 | €66.50 |
*price indicative
- RS Stock No.:
- 814-455
- Mfr. Part No.:
- PCMR13-5-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 12.7mm | |
| Length | 19.1mm | |
| Maximum Speed | 6000rpm | |
| Moment of Inertia | 0.731 x 10-6 kg/m² | |
| Misalignment - Angular | 3° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 130μm | |
| Bore Size A | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 4mm | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 12.7mm | ||
Length 19.1mm | ||
Maximum Speed 6000rpm | ||
Moment of Inertia 0.731 x 10-6 kg/m² | ||
Misalignment - Angular 3° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 130μm | ||
Bore Size A 5mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 4mm | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- US


Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable
Note
The coupling illustrated shows the Clamp style fixing.
