RS PRO, 19.05 mm OD 8 mm, 31.75 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 764-289
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€26.05
(exc. VAT)
€32.04
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.05 |
*price indicative
- RS Stock No.:
- 764-289
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.05mm | |
| Length | 31.75mm | |
| Torque Rating | 2.94nm | |
| Misalignment - Angular | 3° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Bore Size B | 8mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.05mm | ||
Length 31.75mm | ||
Torque Rating 2.94nm | ||
Misalignment - Angular 3° | ||
Number of Beams 6 | ||
Style Clamp | ||
Bore Size B 8mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 225°F | ||
Screw Size M3 | ||
- COO (Country of Origin):
- CN
RS PRO 8 mm Flexible Beam Coupling 31.75 mm
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and reducing vibration. This coupling is Ideal for applications requiring precision and flexibility, ensuring efficient torque transmission.
Features and Benefits
Clamp Style: Provides secure and easy installation.
Aluminium Material: Offers lightweight and corrosion-resistant properties.
6 Beam Design: Enhances flexibility and accommodates misalignment.
Torque Rating of 2.94 nm: Ensures reliable performance in demanding applications.
Operating Temperature Range: Suitable for environments from -40 °F to 225 °F.
Misalignment Angular of 3°: Allows for slight misalignment between shafts.
M3 Screw Size: Facilitates easy assembly and maintenance.
Aluminium Material: Offers lightweight and corrosion-resistant properties.
6 Beam Design: Enhances flexibility and accommodates misalignment.
Torque Rating of 2.94 nm: Ensures reliable performance in demanding applications.
Operating Temperature Range: Suitable for environments from -40 °F to 225 °F.
Misalignment Angular of 3°: Allows for slight misalignment between shafts.
M3 Screw Size: Facilitates easy assembly and maintenance.
Applications
Robotics
Automated machinery
Precision instrumentation
Automated machinery
Precision instrumentation
Additional Information
Complies with industry standards for flexible couplings.
Suitable for use in environments with temperature fluctuations.
Suitable for use in environments with temperature fluctuations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 31.75 mm Length 8 mm Flexible Beam Coupling
- RS PRO 31.75 mm Length 5 mm Flexible Beam Coupling
- RS PRO 31.75 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.75 mm Length 5 mm Coupler
- Ruland 31.75 mm Length 6 mm Coupler
- RS PRO 44.45 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
