Ruland, 31.8 mm OD 8 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 591-301
- Mfr. Part No.:
- FCMR32-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€105.97
(exc. VAT)
€130.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.97 |
*price indicative
- RS Stock No.:
- 591-301
- Mfr. Part No.:
- FCMR32-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.91Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR32 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.91Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 225°F | ||
Series FCMR32 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is designed for precision performance in light duty power transmission applications. This coupling seamlessly connects shafts with 8mm bores, ensuring a zero-backlash operation that enhances efficiency and reliability. Crafted from high-quality 7075 aluminium, it promises both lightweight construction and low inertia, making it exceptionally suitable for high-speed operations. With a compact design featuring a 31.8mm outer diameter and a length of 44.5mm, it is engineered for minimal vibration even at speeds up to 6,000 RPM. The advanced machining process incorporates two sets of spiral cuts, offering superior torque capacity and reducing windup. Ruland's proprietary spiral coupling also includes Nypatch anti-vibration hardware, ensuring maximum screw performance in dynamic settings. Manufactured in the USA under stringent controls, this product adheres to the highest standards of quality and compliance.
Machined from a single piece of 7075 aluminium for enhanced durability
Supports angular misalignment up to 3° for versatile installation
Equipped with Nypatch anti-vibration technology for consistent performance
Designed to withstand maximum speeds of 6,000 RPM
Helps eliminate backlash, ensuring precise torque transmission
Compact dimensions facilitate easy integration into existing systems
Tested beyond DIN 912 12.9 standards for exceptional torque capabilities
Ideal for connecting servo motors to lead screws with confidence
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
