RS PRO, 31.75 mm OD 10 mm, 44.45 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 764-292
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€45.58
(exc. VAT)
€56.06
(inc. VAT)
Temporarily out of stock
- 91 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.58 |
*price indicative
- RS Stock No.:
- 764-292
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.75mm | |
| Length | 44.45mm | |
| Torque Rating | 6.89Nm | |
| Misalignment - Angular | 3° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 10mm | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 225°F | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.75mm | ||
Length 44.45mm | ||
Torque Rating 6.89Nm | ||
Misalignment - Angular 3° | ||
Number of Beams 6 | ||
Style Clamp | ||
Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 10mm | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 225°F | ||
Screw Size M5 | ||
- COO (Country of Origin):
- CN
RS PRO 10 mm Flexible Beam Coupling 6.89 Nm
The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and reducing vibration. This coupling is Ideal for applications requiring precision and flexibility, ensuring reliable performance in various industrial settings.
Features and Benefits
Material: Aluminium construction provides durability and corrosion resistance.
Bore Size: 10 mm bore size allows for compatibility with standard shaft diameters.
Torque Rating: 6.89 Nm torque capacity ensures robust performance under load.
Misalignment Capability: 3° angular misalignment tolerance enhances flexibility in shaft alignment.
Temperature Range: Operates effectively between -40 °F and 225 °F, suitable for diverse environments.
Clamp Style: Easy installation and secure fit with M5 screw size.
Number of Beams: Six beams provide excellent torsional flexibility and vibration damping.
Bore Size: 10 mm bore size allows for compatibility with standard shaft diameters.
Torque Rating: 6.89 Nm torque capacity ensures robust performance under load.
Misalignment Capability: 3° angular misalignment tolerance enhances flexibility in shaft alignment.
Temperature Range: Operates effectively between -40 °F and 225 °F, suitable for diverse environments.
Clamp Style: Easy installation and secure fit with M5 screw size.
Number of Beams: Six beams provide excellent torsional flexibility and vibration damping.
Applications
Precision machinery
Robotics
Automated systems
Packaging equipment
Robotics
Automated systems
Packaging equipment
Additional Information
Complies with industry standards for flexible couplings.
Suitable for use in environments with varying temperatures and conditions.
Suitable for use in environments with varying temperatures and conditions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 44.45 mm Length 10 mm Flexible Beam Coupling
- RS PRO 44.45 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.45 mm Length 10 mm Coupler
- Ruland 44.45 mm Length 12 mm Coupler
- Ruland 44.45 mm Length 12.7 mm Coupler
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- RS PRO 38.1 mm Length 10 mm Flexible Beam Coupling
