Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-737
- Mfr. Part No.:
- FSMR25-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 592-737
- Mfr. Part No.:
- FSMR25-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Series | FSMR25 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Series FSMR25 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is meticulously engineered to connect shafts with precision and reliability. This coupling is constructed from high-quality 7075 aluminium, ensuring a lightweight yet robust design, ideal for high-speed applications. Featuring a zero-backlash mechanism, it eliminates play between the connected shafts, promoting enhanced performance and durability. The unique spiral cut design provides exceptional torque capacity and reduced windup, allowing for smooth operations in light-duty power transmission tasks. With an impressive maximum speed of 6,000 RPM and the capacity to handle angular and parallel misalignments, this coupling meets the demanding needs of modern servo motor systems. Manufactured in the USA, it adheres to stringent quality standards and compliance regulations, demonstrating Ruland's commitment to innovation and excellence in engineering.
Designed to comply with RoHS3 and REACH, reflecting environmental responsibility
Offers performance ratings that guide suitability for various applications
Lightweight design minimises inertia, enhancing overall efficiency
Supports a high dynamic torque capacity, ideal for demanding industrial environments
Includes a clear installation guide to facilitate proper setup
Features a bright finish with no plating to resist corrosion
Related links
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- RS PRO 38.1 mm Length 10 mm Flexible Beam Coupling
