Ruland, 0.59 in OD 0.125 in, 0.787 in Length 0.125 in Beam Coupling
- RS Stock No.:
- 801-068
- Mfr. Part No.:
- MIS15-1/8"-1/8"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 801-068
- Mfr. Part No.:
- MIS15-1/8"-1/8"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.258 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.125in | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.125in | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.258 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Set Screw | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.125in | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.125in | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a single beam design that excels in high misalignment capabilities, making it Ideal for precision applications. It features zero backlash, ensuring enhanced positioning accuracy for demanding tasks.
Manufactured from 7075 aluminium for lightweight performance
Machined from a single piece, ensuring durability and reliability
Dynamic torque ratings support up to 0.45 Nm non-reversing
Outer diameter and length specified in metric dimensions for compatibility
Related links
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 0.125 in Beam Coupling
