Ruland, 0.59 in OD 5 mm, 0.787 in Length 0.125 in Beam Coupling
- RS Stock No.:
- 801-080
- Mfr. Part No.:
- MIS15-5MM-1/8"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 801-080
- Mfr. Part No.:
- MIS15-5MM-1/8"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.255 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.125in | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.255 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.125in | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers high misalignment capabilities, Ideal for precision applications. Constructed from lightweight aluminium, it ensures zero backlash for accurate positioning in mechanically demanding environments.
Machined from 7075 aluminium for reduced weight and low inertia
Zero-backlash design enhances positioning accuracy for encoders
Dynamic and static torque ratings ensure reliable performance under load
Compact size with purely metric dimensions fits a smaller envelope
Related links
- Ruland 0.787 in Length 0.1563 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 0.125 in Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 5 mm Beam Coupling
