Ruland, 2.25 in OD 21 mm, 3.25 in Length 18 mm Beam Coupling
- RS Stock No.:
- 801-111
- Mfr. Part No.:
- ROCMD57-21-18-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€381.85
(exc. VAT)
€469.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €381.85 |
*price indicative
- RS Stock No.:
- 801-111
- Mfr. Part No.:
- ROCMD57-21-18-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 2.25in | |
| Length | 3.25in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 23.16nm | |
| Moment of Inertia | 194.459 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.52mm | |
| Misalignment - Axial | 760μm | |
| Material | Aluminium | |
| Bore Size A | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 18mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 2.25in | ||
Length 3.25in | ||
Maximum Speed 6000rpm | ||
Torque Rating 23.16nm | ||
Moment of Inertia 194.459 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Style Clamp | ||
Misalignment - Parallel 1.52mm | ||
Misalignment - Axial 760μm | ||
Material Aluminium | ||
Bore Size A 21mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 18mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a six beam mechanism designed for optimal performance in torque transmission and misalignment accommodation, featuring dual bores of 21mm and 18mm.
Machined from a single piece of 7075 aluminium for durability and low inertia
Designed with increased space between beams for enhanced misalignment capacity
Meets stringent torque specifications, exceeding DIN 912 12.9 standards
Utilises metric hardware and RoHS3, REACH, and Conflict Minerals compliant materials
Manufactured under strict controls at a facility in Marlborough, MA
Related links
- Ruland 3.25 in Length 20 mm Beam Coupling
- Ruland 3.25 in Length 21 mm Beam Coupling
- Ruland 3.25 in Length 17 mm Beam Coupling
- Ruland 3.25 in Length 16 mm Beam Coupling
- Ruland 3.25 in Length 19 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
- Ruland 3.25 in Length 18 mm Beam Coupling
