Ruland, 2.25 in OD 21 mm, 3.25 in Length 19 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-113
Mfr. Part No.:
ROCMD57-21-19-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

194.366 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size B

19mm

Material

Aluminium

Bore Size A

21mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed to connect two shafts with 21mm x 19mm bores, ensuring precise torque transmission while accommodating misalignment.

Machined from a single piece of 7075 aluminium for low inertia

Features two sets of three spiral cuts for improved misalignment

Offers maximum torque capabilities, exceeding DIN 912 12.9 standards

Includes a reference mark for easy identification of the larger bore

Complies with RoHS3, REACH, and Conflict Minerals regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy