Ruland, 2.25 in OD 23 mm, 3.25 in Length 17 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-120
Mfr. Part No.:
ROCMD57-23-17-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

192.978 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size B

17mm

Bore Size A

23mm

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling delivers optimal alignment and coupling performance, specifically designed for 23mm x 17mm bores. Its robust construction and lightweight material make it Ideal for precision applications.

Machined from a single piece of 7075 aluminium for low inertia

Enhanced misalignment capabilities due to wider beam spacing

Reference mark on the outer diameter for easy identification of the larger bore

Tests beyond DIN 912 12.9 standards for maximum torque

Metric hardware ensures compatibility with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy