Ruland, 2.25 in OD 23 mm, 3.25 in Length 21 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-716
Mfr. Part No.:
ROCMD57-23-21-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

192.571 x10⁻⁰⁶ kg-m²

Misalignment - Angular

6°

Number of Beams

6

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size A

23mm

Bore Size B

21mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Series

ROCMD

Maximum Operating Temperature

107°C

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling offers versatile and reliable functionality, designed for precision alignment in various mechanical applications. Engineered from high-quality aluminium, it ensures durability and efficiency under demanding conditions.

Machined from a single piece of 7075 aluminium for low inertia

Two sets of three spiral cuts provide increased misalignment capacity

Dynamic torque reversing rated at 11.58 Nm for enhanced performance

Clearance diameter of 57.7 mm supports various shaft sizes

Reference mark on outer diameter simplifies installation

Manufactured under strict controls for maximum torque capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy