Ruland, 0.59 in OD 4 mm, 0.787 in Length 3 mm Beam Coupling
- RS Stock No.:
- 801-169
- Mfr. Part No.:
- MIS15-4-3-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 801-169
- Mfr. Part No.:
- MIS15-4-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.254 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 4mm | |
| Material | Aluminium | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.254 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 4mm | ||
Material Aluminium | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed to accommodate higher misalignment capabilities than traditional couplings, making it Ideal for precision applications where positioning accuracy is crucial.
Machined from a single piece of 7075 aluminium for lightweight durability
Zero-backlash design ensures high positioning accuracy for sensitive applications
Meets DIN 912 12.9 standards for maximum torque capabilities
Compatible with metric dimensions, fitting into Compact spaces
Related links
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 5 mm Beam Coupling
