Ruland, 0.59 in OD 5 mm, 0.787 in Length 4 mm Beam Coupling
- RS Stock No.:
- 801-172
- Mfr. Part No.:
- MIS15-5-4-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 801-172
- Mfr. Part No.:
- MIS15-5-4-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.787in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.252 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 5mm | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.787in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.252 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 5mm | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a precision-engineered component designed for high misalignment capabilities, ensuring zero backlash for accurate positioning in demanding applications.
Constructed from 7075 aluminium for lightweight performance and low inertia
Designed with a single continuous spiral cut for enhanced misalignment capabilities
Machined from North American sourced bar stock, ensuring high quality and compliance with RoHS3 and REACH standards
Offers maximum speed of 6,000 RPM, suitable for dynamic applications
Features a black oxide finish on alloy steel screws for improved durability
Related links
- Ruland 0.787 in Length 5 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
