Ruland, 2.25 in OD 20 mm, 3.25 in Length 20 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-233
Mfr. Part No.:
ROCMD57-20-20-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

194.856 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Style

Clamp

Misalignment - Parallel

1.52mm

Misalignment - Axial

760μm

Bore Size B

20mm

Material

Aluminium

Minimum Operating Temperature

-40°C

Bore Size A

20mm

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling is designed for optimal functionality, featuring 20mm x 20mm bores. It ensures reliable performance in driving applications requiring precise alignment and superior torque capabilities.

Machined from a single piece of 7075 aluminium for robustness

Increased misalignment tolerance compared to F- and B-series couplings

Reference mark on outer diameter for easy bore identification

Manufactured under strict controls with proprietary processes

Meets DIN 912 12.9 standards for maximum torque recommendations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy