Ruland, 2.25 in OD 20 mm, 3.25 in Length 19 mm Beam Coupling

Image representative of range

Subtotal (1 unit)*

€381.85

(exc. VAT)

€469.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€381.85

*price indicative

RS Stock No.:
801-108
Mfr. Part No.:
ROCMD57-20-19-AN
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Beam Coupling

Outside Diameter

2.25in

Length

3.25in

Maximum Speed

6000rpm

Torque Rating

23.16nm

Moment of Inertia

194.965 x10⁻⁰⁶ kg-m²

Number of Beams

6

Misalignment - Angular

6°

Misalignment - Parallel

1.52mm

Style

Clamp

Misalignment - Axial

760μm

Bore Size A

20mm

Bore Size B

19mm

Minimum Operating Temperature

-40°C

Material

Aluminium

Maximum Operating Temperature

107°C

Series

ROCMD

Standards/Approvals

RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland six beam coupling designed for precise torque transmission, boasting a Compact size suitable for various engineering applications. Its robust construction ensures reliability, making it Ideal for dynamic systems requiring substantial misalignment capability.

Features two sets of three spiral cuts for enhanced misalignment capacity

Manufactured from lightweight 7075 aluminium for low inertia

Machined from North American sourced bar stock, ensuring high quality

Compliant with RoHS3 and REACH standards for safety and environmental considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy