Ruland, 1.25 in OD 11 mm, 2 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-250
- Mfr. Part No.:
- ROCMD32-11-11-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€151.28
(exc. VAT)
€186.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.28 |
*price indicative
- RS Stock No.:
- 801-250
- Mfr. Part No.:
- ROCMD32-11-11-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 12.151 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.02mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Bore Size B | 11mm | |
| Material | Aluminium | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 12.151 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.02mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Bore Size B 11mm | ||
Material Aluminium | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise torque transmission and enhanced misalignment capabilities, featuring lightweight aluminium construction for improved performance in various mechanical systems.
Constructed from 7075 aluminium for reduced weight and increased stiffness
Machined from a single piece for enhanced structural integrity
Capabilities exceed DIN 912 12.9 standards for maximum torque
Supports angular misalignment up to 5.0° and parallel misalignment of 1.02 mm
Related links
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 9 mm Beam Coupling
- Ruland 2 in Length 10 mm Beam Coupling
- Ruland 2 in Length 8 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
