Ruland, 1.25 in OD 16 mm, 2 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-298
- Mfr. Part No.:
- ROCMD32-16-11-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€151.28
(exc. VAT)
€186.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.28 |
*price indicative
- RS Stock No.:
- 801-298
- Mfr. Part No.:
- ROCMD32-16-11-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 11.680 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.02mm | |
| Misalignment - Axial | 0.51mm | |
| Material | Aluminium | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 11.680 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 1.02mm | ||
Misalignment - Axial 0.51mm | ||
Material Aluminium | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland coupling is a six beam component designed for precise alignment and torque transmission. Constructed from high-quality materials, it excels in providing reliable performance in varied mechanical applications.
Machined from a single piece of 7075 aluminium for lightweight construction
Features two sets of three spiral cuts for increased misalignment capacity
Offers a maximum speed of 6,000 RPM, ensuring robust performance
Provides excellent torque capabilities, exceeding DIN 912 12.9 standards
Includes a reference mark for easy identification of bore sizes
Related links
- Ruland 2 in Length 16 mm Beam Coupling
- Ruland 2 in Length 13 mm Beam Coupling
- Ruland 2 in Length 14 mm Beam Coupling
- Ruland 2 in Length 12 mm Beam Coupling
- Ruland 2 in Length 9 mm Beam Coupling
- Ruland 2 in Length 10 mm Beam Coupling
- Ruland 2 in Length 15 mm Beam Coupling
- Ruland 2 in Length 8 mm Beam Coupling
