Ruland, 1.25 in OD 16 mm, 2 in Length 10 mm Beam Coupling
- RS Stock No.:
- 801-297
- Mfr. Part No.:
- ROCMD32-16-10-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€151.28
(exc. VAT)
€186.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.28 |
*price indicative
- RS Stock No.:
- 801-297
- Mfr. Part No.:
- ROCMD32-16-10-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 11.694 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.02mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 16mm | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 11.694 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.02mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 16mm | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling offers exceptional performance in precision applications, featuring 16mm x 10mm bores and a robust aluminium construction for superior strength and lightweight efficiency.
Machined from a single piece of 7075 aluminium for enhanced durability
Accommodates angular misalignment up to 5.0° for optimal performance
Offers maximum speed capability of 6,000 RPM for high efficiency
Metric hardware exceeding DIN 912 12.9 standards ensures reliability
Features proprietary manufacturing processes to ensure quality consistency
Related links
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 16 mm Beam Coupling
- Ruland 2 in Length 12 mm Beam Coupling
- Ruland 2 in Length 13 mm Beam Coupling
- Ruland 2 in Length 14 mm Beam Coupling
- Ruland 2 in Length 15 mm Beam Coupling
- Ruland 2 in Length 9 mm Beam Coupling
- Ruland 2 in Length 8 mm Beam Coupling
