Ruland, 1.181 in OD 11 mm, 1.496 in Length 10 mm Beam Coupling
- RS Stock No.:
- 801-388
- Mfr. Part No.:
- MIC30-11-10-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€112.18
(exc. VAT)
€137.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.18 |
*price indicative
- RS Stock No.:
- 801-388
- Mfr. Part No.:
- MIC30-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.496in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 0.025 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 11mm | |
| Material | Aluminium | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.496in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 0.025 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 11mm | ||
Material Aluminium | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional performance in precise applications. Its robust design accommodates higher misalignment capabilities, ensuring reliable connectivity in various mechanical systems.
Machined from 7075 aluminium for lightweight construction and low inertia
Zero-backlash mechanism optimises positional accuracy in demanding setups
Capable of handling dynamic torque reversing up to 1.41 Nm
Designed for optimal torque capabilities beyond DIN 912 12.9 standards
Related links
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 10 mm Beam Coupling
- Ruland 1.496 in Length 10 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 12 mm Beam Coupling
