Ruland, 1.5 in OD 14 mm, 2.37 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-461
- Mfr. Part No.:
- ROCMD38-14-14-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€167.64
(exc. VAT)
€206.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.64 |
*price indicative
- RS Stock No.:
- 801-461
- Mfr. Part No.:
- ROCMD38-14-14-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.5in | |
| Length | 2.37in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.38nm | |
| Moment of Inertia | 28.588 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 14mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.5in | ||
Length 2.37in | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.38nm | ||
Moment of Inertia 28.588 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 14mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling features 14mm x 14mm bores, 37.7mm OD, and 60.0mm length. It is machined from a single piece of material and features two sets of three spiral cuts.
Constructed from a single piece of 7075 aluminium for lightweight handling
Machined with two sets of three spiral cuts to accommodate increased misalignment
Features metric hardware that exceeds DIN 912 12.9 standards for torque capabilities
Includes a reference mark for easy identification of the larger bore
Related links
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 13 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 14 mm Beam Coupling
- Ruland 2.37 in Length 14 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
