Ruland, 1.5 in OD 14 mm, 2.37 in Length 12 mm Beam Coupling
- RS Stock No.:
- 801-460
- Mfr. Part No.:
- ROCMD38-14-12-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€167.64
(exc. VAT)
€206.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.64 |
*price indicative
- RS Stock No.:
- 801-460
- Mfr. Part No.:
- ROCMD38-14-12-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.5in | |
| Length | 2.37in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.38nm | |
| Moment of Inertia | 28.656 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 1.27mm | |
| Misalignment - Axial | 0.51mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 12mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.5in | ||
Length 2.37in | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.38nm | ||
Moment of Inertia 28.656 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 1.27mm | ||
Misalignment - Axial 0.51mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 12mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling with 14mm x 12mm bores, 37.7mm OD, and 60.0mm length. It is machined from a single piece of material and features two sets of three spiral cuts.
Machined from lightweight 7075 aluminium, ensuring low inertia and durability
Designed for increased misalignment tolerance versus standard couplings, facilitating better performance in dynamic applications
Includes two sets of three spiral cuts for improved flexibility and efficiency in operation
Features a clear reference mark on the outer diameter, simplifying installation and alignment
Related links
- Ruland 2.37 in Length 14 mm Beam Coupling
- Ruland 2.37 in Length 13 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
