Ruland, 1.5 in OD 16 mm, 2.37 in Length 10 mm Beam Coupling
- RS Stock No.:
- 801-462
- Mfr. Part No.:
- ROCMD38-16-10-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€167.64
(exc. VAT)
€206.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.64 |
*price indicative
- RS Stock No.:
- 801-462
- Mfr. Part No.:
- ROCMD38-16-10-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.5in | |
| Length | 2.37in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.38nm | |
| Moment of Inertia | 28.417 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Material | Aluminium | |
| Bore Size A | 16mm | |
| Bore Size B | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.5in | ||
Length 2.37in | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.38nm | ||
Moment of Inertia 28.417 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Material Aluminium | ||
Bore Size A 16mm | ||
Bore Size B 10mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling designed to accommodate both 16mm and 10mm bores, providing flexibility for various mechanical alignment requirements.
Constructed from a single piece of 7075 aluminium for durability and low inertia
Two sets of three spiral cuts enhance misalignment capabilities compared to other series
Includes reference mark for easy identification of the larger bore
Meets DIN 912 12.9 torque standards, ensuring maximum performance
Compatible with metric hardware for convenience
Machined from RoHS3, REACH, and Conflict Minerals compliant materials
Related links
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 15 mm Beam Coupling
- Ruland 2.37 in Length 16 mm Beam Coupling
- Ruland 2.37 in Length 14 mm Beam Coupling
- Ruland 2.37 in Length 13 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
