Ruland, 1.5 in OD 16 mm, 2.37 in Length 15 mm Beam Coupling
- RS Stock No.:
- 801-599
- Mfr. Part No.:
- ROCMD38-16-15-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€167.64
(exc. VAT)
€206.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.64 |
*price indicative
- RS Stock No.:
- 801-599
- Mfr. Part No.:
- ROCMD38-16-15-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.5in | |
| Length | 2.37in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.38nm | |
| Moment of Inertia | 28.260 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.27mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.5in | ||
Length 2.37in | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.38nm | ||
Moment of Inertia 28.260 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.27mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling provides exceptional torque transmission and compensates for misalignment, ensuring efficient performance in mechanical systems. Its robust design and high-quality materials make it a reliable choice for various applications.
Constructed from lightweight 7075 aluminium for low inertia and durability
Features two sets of three spiral cuts for enhanced misalignment capabilities
Machined from bar stock sourced solely from North American mills
Designed to exceed DIN 912 12.9 standards for maximum torque performance
Related links
- Ruland 2.37 in Length 15 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 16 mm Beam Coupling
- Ruland 2.37 in Length 14 mm Beam Coupling
- Ruland 2.37 in Length 13 mm Beam Coupling
- Ruland 2.37 in Length 14 mm Beam Coupling
