Ruland, 1 in OD 7 mm, 1.5 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-530
- Mfr. Part No.:
- ROCMD25-7-6-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€102.53
(exc. VAT)
€126.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.53 |
*price indicative
- RS Stock No.:
- 801-530
- Mfr. Part No.:
- ROCMD25-7-6-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.668 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 0.76mm | |
| Misalignment - Axial | 0.51mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 7mm | |
| Bore Size B | 6mm | |
| Material | Aluminium | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.668 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 0.76mm | ||
Misalignment - Axial 0.51mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 7mm | ||
Bore Size B 6mm | ||
Material Aluminium | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to accommodate 7mm x 6mm bores while providing exceptional tolerance to misalignment. Its solid construction from aluminium ensures durability and reliability in various applications.
Manufactured from 7075 aluminium for lightweight performance
Features two sets of three spiral cuts for enhanced misalignment capabilities
Maximum torque capabilities exceed DIN 912 12.9 standards for reliability
Includes a reference mark on the outer diameter for easy identification
Dynamic torque ratings for both reversing and non-reversing applications
Related links
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
