Ruland, 1 in OD 7 mm, 1.5 in Length 7 mm Beam Coupling
- RS Stock No.:
- 801-531
- Mfr. Part No.:
- ROCMD25-7-7-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€102.53
(exc. VAT)
€126.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.53 |
*price indicative
- RS Stock No.:
- 801-531
- Mfr. Part No.:
- ROCMD25-7-7-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1in | |
| Length | 1.5in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.32nm | |
| Moment of Inertia | 3.665 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.76mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Bore Size B | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 7mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1in | ||
Length 1.5in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.32nm | ||
Moment of Inertia 3.665 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.76mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Bore Size B 7mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 7mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to accommodate 7mm x 7mm bores with enhanced misalignment capabilities, ensuring reliable torque transmission and minimal loss of power in rotational applications.
Machined from a single piece of 7075 aluminium for lightweight and low inertia
Features two sets of three spiral cuts for increased misalignment accommodation
Metric hardware exceeds DIN 912 12.9 standards for maximum torque capabilities
Reference mark on the outer diameter helps in identifying the larger bore
Manufactured under strict controls for quality assurance
Related links
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 7 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
- Ruland 1.5 in Length 12 mm Beam Coupling
- Ruland 1.5 in Length 6 mm Beam Coupling
