Ruland, 0.59 in OD 0.1875 in, 0.866 in Length 4 mm Beam Coupling
- RS Stock No.:
- 801-534
- Mfr. Part No.:
- MIC15-3/16"-4MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€62.52
(exc. VAT)
€76.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.52 |
*price indicative
- RS Stock No.:
- 801-534
- Mfr. Part No.:
- MIC15-3/16"-4MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.866in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.258 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 4mm | |
| Bore Size A | 0.1875in | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.866in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.258 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 4mm | ||
Bore Size A 0.1875in | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is engineered to provide high precision and reliability in motion control applications. Its robust design allows for significant misalignment capabilities while ensuring zero backlash during operation.
Machined from a single piece of 7075 aluminium for durability and low inertia
Achieves higher misalignment capabilities compared to multiple beam couplings
Zero-backlash design makes it Ideal for applications requiring high positioning accuracy
Dynamic torque ratings reach up to 0.45 Nm for non-reversing applications
Compact dimensions facilitate space-saving installations
Related links
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
- Ruland 0.866 in Length 0.1875 in Beam Coupling
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 4 mm Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
