Ruland, 0.59 in OD 0.1875 in, 0.866 in Length 0.1563 in Beam Coupling
- RS Stock No.:
- 801-535
- Mfr. Part No.:
- MIC15-3/16"-5/32"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€62.52
(exc. VAT)
€76.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.52 |
*price indicative
- RS Stock No.:
- 801-535
- Mfr. Part No.:
- MIC15-3/16"-5/32"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.866in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.258 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.1563in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 0.1875in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.866in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.258 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.1563in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 0.1875in | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed to accommodate high misalignment capabilities while ensuring zero backlash for enhanced positioning accuracy.
Manufactured from 7075 aluminium for low weight and low inertia
Offers a purely metric outer diameter and length for precise fitting
Provides a maximum speed rating of 6,000 RPM for efficient performance
Machined from a single piece to enhance structural integrity and reliability
Related links
- Ruland 0.866 in Length 4 mm Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.866 in Length 0.1875 in Beam Coupling
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.787 in Length 0.1563 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
