Ruland, 0.787 in OD 0.1875 in, 1.102 in Length 0.1875 in Beam Coupling
- RS Stock No.:
- 801-557
- Mfr. Part No.:
- MIC20-3/16"-3/16"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€71.28
(exc. VAT)
€87.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.28 |
*price indicative
- RS Stock No.:
- 801-557
- Mfr. Part No.:
- MIC20-3/16"-3/16"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.787in | |
| Length | 1.102in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.03nm | |
| Moment of Inertia | 1.091 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 0.1875in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 0.1875in | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.787in | ||
Length 1.102in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.03nm | ||
Moment of Inertia 1.091 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 0.1875in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 0.1875in | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed for high positioning accuracy with zero-backlash performance, making it Ideal for precision applications requiring reliable torque transmission.
Machined from 7075 aluminium for lightweight construction and low inertia
Dynamic torque ratings of 0.51 Nm (reversing) and 1.02 Nm (non-reversing)
Offers angular misalignment capability of 5.0° and parallel misalignment of 0.25 mm
Outer diameter measures 0.787 in (20.0 mm) with a length of 1.102 in (28.0 mm)
High strength material exceeding DIN 912 12.9 standards for torque capabilities
Related links
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 0.787 in Length 0.1875 in Beam Coupling
