Ruland, 0.787 in OD 0.25 in, 1.102 in Length 0.1875 in Beam Coupling
- RS Stock No.:
- 801-553
- Mfr. Part No.:
- MIC20-1/4"-3/16"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€71.28
(exc. VAT)
€87.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.28 |
*price indicative
- RS Stock No.:
- 801-553
- Mfr. Part No.:
- MIC20-1/4"-3/16"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.787in | |
| Length | 1.102in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.03nm | |
| Moment of Inertia | 1.085 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.1875in | |
| Material | Aluminium | |
| Bore Size A | 0.25in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.787in | ||
Length 1.102in | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.03nm | ||
Moment of Inertia 1.085 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.1875in | ||
Material Aluminium | ||
Bore Size A 0.25in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland aluminium single beam coupling offers superior misalignment capabilities and zero backlash, making it Ideal for precision applications.
Machined from a single piece of 7075 aluminium for durability
Designed to accommodate angular and parallel misalignment with high torque ratings
Lightweight construction ensures lower inertia for dynamic performance
Metric outer diameter and length for Compact installation
Compliant with RoHS3, REACH, and Conflict Minerals regulations
Related links
- Ruland 0.787 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 0.25 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 5 mm Beam Coupling
- Ruland 1.102 in Length 4 mm Beam Coupling
- Ruland 1.102 in Length 6 mm Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
- Ruland 1.102 in Length 0.1875 in Beam Coupling
