Ruland, 1.5 in OD 13 mm, 2.37 in Length 12 mm Beam Coupling
- RS Stock No.:
- 801-568
- Mfr. Part No.:
- ROCMD38-13-12-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€167.64
(exc. VAT)
€206.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.64 |
*price indicative
- RS Stock No.:
- 801-568
- Mfr. Part No.:
- ROCMD38-13-12-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.5in | |
| Length | 2.37in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.38nm | |
| Moment of Inertia | 28.810 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.27mm | |
| Misalignment - Axial | 0.51mm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 13mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.5in | ||
Length 2.37in | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.38nm | ||
Moment of Inertia 28.810 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 1.27mm | ||
Misalignment - Axial 0.51mm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 13mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling provides precise torque transmission and enhanced misalignment capabilities, designed specifically for applications requiring reliable performance in Compact spaces.
Constructed from a single piece of RoHS3 compliant 7075 aluminium for durability
Accommodates angular misalignment up to 5.0° and parallel misalignment of 1.27 mm
Features two sets of three spiral cuts for increased flexibility in misalignment scenarios
Maximum speed rating of 6,000 RPM for high-efficiency applications
Machined from bar stock sourced exclusively from North American mills
Related links
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 13 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 13 mm Beam Coupling
