Ruland, 1.181 in OD 0.5 in, 1.181 in Length 0.5 in Beam Coupling
- RS Stock No.:
- 801-709
- Mfr. Part No.:
- MIS30-1/2"-1/2"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€96.92
(exc. VAT)
€119.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.92 |
*price indicative
- RS Stock No.:
- 801-709
- Mfr. Part No.:
- MIS30-1/2"-1/2"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 5.868 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.5in | |
| Material | Aluminium | |
| Bore Size A | 0.5in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 5.868 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Set Screw | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.5in | ||
Material Aluminium | ||
Bore Size A 0.5in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling delivers reliable performance in high-precision applications, featuring a robust construction that accommodates misalignment while ensuring zero backlash. Its design supports high torque capabilities and efficient power transmission.
Machined from a single piece of material for enhanced reliability
Zero-backlash design ensures high positioning accuracy
Constructed from lightweight 7075 aluminium for reduced inertia
Accommodates significant angular and parallel misalignments
Tests beyond DIN 912 12.9 standards for durability
Made in the USA with RoHS3 and REACH compliant materials
Related links
- Ruland 1.181 in Length 0.4375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 12 mm Beam Coupling
- Ruland 1.181 in Length 10 mm Beam Coupling
- Ruland 1.181 in Length 11 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 0.5 in Beam Coupling
- Ruland 1.181 in Length 0.4375 in Beam Coupling
