Ruland, 1.181 in OD 0.5 in, 1.181 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-711
- Mfr. Part No.:
- MIS30-1/2"-11MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€96.92
(exc. VAT)
€119.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.92 |
*price indicative
- RS Stock No.:
- 801-711
- Mfr. Part No.:
- MIS30-1/2"-11MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 5.947 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 0.5in | |
| Material | Aluminium | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 5.947 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 0.5in | ||
Material Aluminium | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed to accommodate high misalignment with zero backlash, making it Ideal for precision applications where accuracy is paramount. Its robust construction ensures durability while maintaining lightweight characteristics.
Machined from a single piece of 7075 aluminium for high strength and low inertia
Features a unique spiral cut design for superior misalignment capabilities
Zero-backlash functionality enhances positioning accuracy in operational contexts
Rated for high torque with testing that exceeds DIN standards for reliability
Related links
- Ruland 1.181 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.181 in Length 12 mm Beam Coupling
- Ruland 1.181 in Length 10 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 0.5 in Beam Coupling
- Ruland 1.181 in Length 0.4375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
