Ruland, 0.984 in OD 10 mm, 1.181 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-765
- Mfr. Part No.:
- MIC25-10-6-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€75.26
(exc. VAT)
€92.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.26 |
*price indicative
- RS Stock No.:
- 801-765
- Mfr. Part No.:
- MIC25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.807 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.807 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland coupling offers precision alignment in various mechanical configurations, making it essential for applications that require reliable torque transmission with zero backlash for optimum accuracy.
Designed with a Compact 10mm x 6mm bore for effective torque transfer
Constructed from lightweight 7075 aluminium for reduced inertia
Features zero backlash for enhanced positioning accuracy in critical applications
Withstands dynamic torque up to 1.70 Nm for robust performance
Machined with a continuous spiral cut to provide high misalignment capabilities
Related links
- Ruland 1.181 in Length 7 mm Beam Coupling
- Ruland 1.181 in Length 8 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 10 mm Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 6 mm Beam Coupling
