Ruland, 0.984 in OD 10 mm, 1.181 in Length 7 mm Beam Coupling
- RS Stock No.:
- 801-766
- Mfr. Part No.:
- MIC25-10-7-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€75.26
(exc. VAT)
€92.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.26 |
*price indicative
- RS Stock No.:
- 801-766
- Mfr. Part No.:
- MIC25-10-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.804 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.804 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling provides exceptional misalignment capabilities and precise positioning. Constructed from lightweight aluminium, it is Ideal for applications requiring minimal backlash and robust performance.
Manufactured from 7075 aluminium for low inertia
Zero-backlash design ensures high positioning accuracy
Suitable for dynamic torque applications with a reversible capacity
Compact form with purely metric dimensions for space efficiency
Tests beyond DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 8 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 10 mm Beam Coupling
- Ruland 1.181 in Length 7 mm Beam Coupling
- Ruland 1.181 in Length 7 mm Beam Coupling
- Ruland 1.181 in Length 7 mm Beam Coupling
- Ruland 1.181 in Length 7 mm Beam Coupling
