Ruland, 15 mm OD 5 mm, 20 mm Length 4 mm Coupler
- RS Stock No.:
- 325-8195
- Mfr. Part No.:
- MWS15-5-4-SS
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€59.13
(exc. VAT)
€72.73
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.13 | - |
| 5 - 9 | €56.74 | 4% |
| 10 + | €55.57 | 6% |
*price indicative
- RS Stock No.:
- 325-8195
- Mfr. Part No.:
- MWS15-5-4-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 15mm | |
| Length | 20mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.81Nm | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 200μm | |
| Style | Screw | |
| Misalignment - Axial | 120μm | |
| Material | Stainless Steel | |
| Bore Size B | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 176°C | |
| Series | MW | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 15mm | ||
Length 20mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.81Nm | ||
Number of Beams 4 | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 200μm | ||
Style Screw | ||
Misalignment - Axial 120μm | ||
Material Stainless Steel | ||
Bore Size B 4mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 176°C | ||
Series MW | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
Stainless Steel Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°) , (ii) Clamp style fixing uses one socket head cap screw per shaft.
Constant velocity couplings with high torque capacity and zero backlash
Torsionally rigid one-piece construction
Not temperature sensitive
High or low speed operation and reversible
No lubrication required
Up to 3° of axial misalignment allowable
Note
The coupling shown represents the clamp style fixing
Related links
- Ruland 20 mm Length 4 mm Coupler
- Ruland 20 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 5 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Flexible Coupling
- Ruland 20 mm Length 3 mm Coupler
- Ruland 20 mm Length 5 mm Coupler
- Ruland 22 mm Length 4 mm Flexible Coupling
- Ruland 20 mm Length 4 mm Flexible Coupling
