Huco, 15.9 mm OD 6 mm, 25.4 mm Length 6 mm Coupler

Get a bulk buy discount

Add 5 more to save €16.20

View bulk pricing options

Subtotal (1 unit)*

€80.87

(exc. VAT)

€99.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€80.87-
5 - 9€77.63€16.20
10 - 24€76.02€48.50
25 +€74.40€161.75

*price indicative

RS Stock No.:
171-6684
Mfr. Part No.:
703.16.2020
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Outside Diameter

15.9mm

Length

25.4mm

Maximum Speed

5000rpm

Torque Rating

5Nm

Number of Beams

6

Misalignment - Angular

5°

Misalignment - Parallel

200μm

Style

Clamp

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Material

Stainless Steel

Bore Size B

6mm

Maximum Operating Temperature

140°C

Standards/Approvals

BS 46 Pt. 1, 774 (BS 45 Pt. 1), ISO 77

COO (Country of Origin):
GB

Huco Coupling


The Huco coupling has a 16mm OD. This is multi-beam type 6, stainless steel clamp 5mm x 5mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.

Features and Benefits


• Torsionally rigid design

• Zero backlash

• No moving parts

• Precision bellows coupling with excellent kinematic properties

• Low inertia coupling

• Electrical isolation

• Cost efficient

Applications


• High-end servo drives

• Pulse generators

• Scanners

• Positioning slides

• Metering valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy