Ruland, 15.9 mm OD 6 mm, 25.4 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-546
- Mfr. Part No.:
- FSMR16-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€54.40
(exc. VAT)
€66.91
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.40 |
*price indicative
- RS Stock No.:
- 591-546
- Mfr. Part No.:
- FSMR16-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.47Nm | |
| Moment of Inertia | 0.38 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Series | FSMR16 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.47Nm | ||
Moment of Inertia 0.38 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Series FSMR16 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and efficiency, making it an ideal choice for light-duty power transmission applications. Designed with a set screw style, it offers robust performance for servo motors and lead screws, ensuring zero backlash and balanced operation. Its unique construction from 7075 aluminium not only enhances torque capacity but also reduces inertia and vibration at high speeds. With a maximum speed capability of 6,000 RPM, this coupling is adept at maintaining performance under demanding conditions. Manufactured with stringent quality controls in the USA, it also adheres to RoHS3 and REACH standards, ensuring a commitment to environmental compliance.
Machined from a single piece of material for improved structural integrity
Higher torque capacity than traditional couplings due to its design features
Lightweight aluminium construction reduces overall system weight
Compatible with a variety of shaft sizes, enhancing versatility
Designed for easy installation and maintenance with user-friendly guidelines
Features dual sets of screw fittings for enhanced reliability
Maintains performance across a wide temperature range
Offers tailored solutions for specific application needs
Related links
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length Coupler 6 mm
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
