Huco, 19.1 mm OD 8 mm, 28 mm Length 8 mm Coupler
- RS Stock No.:
- 171-6686
- Mfr. Part No.:
- 703.19.2828
- Manufacturer:
- Huco
Get a bulk buy discount
Add 5 more to save €17.75
View bulk pricing optionsSubtotal (1 unit)*
€88.94
(exc. VAT)
€109.40
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €88.94 | - |
| 5 - 9 | €85.39 | €17.75 |
| 10 - 24 | €83.60 | €53.40 |
| 25 + | €81.83 | €177.75 |
*price indicative
- RS Stock No.:
- 171-6686
- Mfr. Part No.:
- 703.19.2828
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Outside Diameter | 19.1mm | |
| Length | 28mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 8Nm | |
| Misalignment - Angular | 7° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | BS 46 Pt. 1, ISO 77, 774 (BS 45 Pt. 1) | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Outside Diameter 19.1mm | ||
Length 28mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 8Nm | ||
Misalignment - Angular 7° | ||
Number of Beams 6 | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals BS 46 Pt. 1, ISO 77, 774 (BS 45 Pt. 1) | ||
- COO (Country of Origin):
- GB
Huco Coupling
The Huco coupling has a 19mm OD. This is multi-beam type 6, stainless steel clamp 8mm x 8mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides higher torque capability and reduced wind-up as compared to single beam versions.
Features and Benefits
• Torsionally rigid design
• Zero backlash
• No moving parts
• Precision bellows coupling with excellent kinematic properties
• Low inertia coupling
• Electrical isolation
• Cost efficient
Applications
• High-end servo drives
• Pulse generators
• Scanners
• Positioning slides
• Metering valves
Related links
- Huco 22.9 mm Length 8 mm Coupler
- Huco 26.5 mm Length 28 mm Coupler
- Huco 6mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 5mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 4mm Bore Finished with Keyway Bore, 19 mm Length Coupler
- Huco 6.35mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
- Huco 6mm Bore Finished with No Keyway Bore, 19 mm Length Coupler
